Low

TEXAS INSTRUMENTS  TL1963AKTTR  IC ADJ LDO REG 1.21V TO 20V 1.5A TO263-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 340mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 2.1V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 2 - 1 year
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Max: 20V
  • Output Voltage Min: 1.21V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/196
  •  130/208

Availability

Availability:  312


  • 312 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.66
25 - 49 $2.40
50 - 99 $2.29
100+ $2.19
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
57M7445
LT1963AEQ#TRPBF

LT1963AEQ#TRPBF

LINEAR TECHNOLOGY

VOLTAGE REGULATOR, LDO, ADJ, 1.5A, TO-263-5, FULL REEL

VOLTAGE REGULATOR, LDO, ADJ, 1.5A, TO-263-5, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:20V; Output Voltage Min:1.21V; Output Voltage Max:20V; Output Current:1.5A; Dropout Voltage Vdo:340mV; LDO Regulator Case Style:TO-263 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

750

1+ $4.69

Buy

(Available until stock is exhausted)

  • 750 in stock for same day shipping

see cut-off times

15N5472
LT1963AIQ#PBF

LT1963AIQ#PBF

LINEAR TECHNOLOGY

SP-LINREG, 1.5A, Low Noise, Fast Transient Response LDO Regulators

SP-LINREG, 1.5A, Low Noise, Fast Transient Response LDO Regulators ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.38

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
15N5477
LT1963AMPQ#PBF

LT1963AMPQ#PBF

LINEAR TECHNOLOGY

IC ADJ LDO REG 1.21V TO 20V 1.5A D2PAK-5

IC ADJ LDO REG 1.21V TO 20V 1.5A D2PAK-5; Input Voltage Min:2.1V; Input Voltage Max:20V; Output Voltage Min:1.21V; Output Voltage Max:20V; Output Current:1.5A; Dropout Voltage Vdo:20mV; LDO Regulator Case Style:TO-263; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $9.68 100+ $8.20

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
57M7443
LT1963AEQ#PBF

LT1963AEQ#PBF

LINEAR TECHNOLOGY

IC ADJ LDO REG 1.21V TO 20V 1.5A D2PAK-5

IC ADJ LDO REG 1.21V TO 20V 1.5A D2PAK-5; Input Voltage Min:2.1V; Input Voltage Max:20V; Output Voltage Min:1.21V; Output Voltage Max:20V; Output Current:1.5A; Dropout Voltage Vdo:340mV; LDO Regulator Case Style:TO-263; No. of Pins:5;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,662

1+ $5.53 25+ $3.68 100+ $2.94

Buy
  • 1,662 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
15N5473
LT1963AIQ#TRPBF

LT1963AIQ#TRPBF

LINEAR TECHNOLOGY

SP-LINREG, 1.5A, Low Noise, Fast Transient Response LDO Regulators

SP-LINREG, 1.5A, Low Noise, Fast Transient Response LDO Regulators

  Write a Review | Ask a Question

0

1+ $5.36

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

57M7444
LT1963AEQ#TR

LT1963AEQ#TR

LINEAR TECHNOLOGY

IC,VOLT REGULATOR,ADJUSTABLE,+1.21 TO +20V,BIPOLAR,SIP,5PIN,PLASTIC

IC,VOLT REGULATOR,ADJUSTABLE,+1.21 TO +20V,BIPOLAR,SIP,5PIN,PLASTIC

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought