Low

ANALOG DEVICES  AD580UH  IC, SERIES V-REF, 2.5V, 10mV, TO-52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 66F6733
  • Manufacturer Part No AD580UH

Product Information


  • Input Voltage: 4.5V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 4.5V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 10mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TO-52

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.36

Buy

Price

Quantity List Price
1 - 4 $50.36
5 - 9 $48.71
10 - 24 $47.39
25 - 49 $45.74
50 - 99 $43.45
100 - 249 $42.46
250+ $39.82