Low

DANTONA INDUSTRIES  AA-1600NM  NIMH RECHARGEABLE BATTERY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 1.6Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: AA
  • Battery Technology: Nickel Metal Hydride
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.2V
  • External Depth: -
  • External Diameter: 14.2mm
  • External Height: 50mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1560

Availability

Availability:  131


  • 131 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.82

Buy

Price

Quantity List Price
1 - 24 $2.82
25 - 99 $2.65
100 - 249 $2.53
250 - 499 $2.27
500+ $1.97

Legislation and Environmental


  • Weight (kg): 56
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable recharger for battery (part number AA-1600NM)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of charger which can charge these batteries is ULG8SLOT from Ultralast. This charger allows for charging upto 8 'AA' or 'AAA' rechargeable NIMH batteries.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1