Low

TE CONNECTIVITY / AMP  2-521192-2  TERMINAL, MALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1115
  •  130/1108

Availability

Availability:  3,057


  • 3,057 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.244

Buy

Price

Quantity List Price Your Price
1 - 9 $0.56 Promotional price $0.244
10 - 24 $0.526 Promotional price $0.244
25 - 49 $0.474 Promotional price $0.244
50 - 99 $0.422 Promotional price $0.244
100 - 249 $0.404 Promotional price $0.244
250 - 499 $0.369 Promotional price $0.244
500 - 999 $0.351 Promotional price $0.244
1000+ $0.29 Promotional price $0.209