Low

TEXAS INSTRUMENTS  OPA606KP  IC, OP-AMP, 13MHZ, 30V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 13MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Wideband
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 30V/µs
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/123
  •  130/137

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.78

Buy

Price

Quantity List Price Your Price
1 - 9 $8.18 Promotional price $5.78
10 - 24 $7.38 Promotional price $5.78
25 - 49 $6.93 Promotional price $4.95
50 - 99 $6.73 Promotional price $4.95
100 - 249 $6.07 Promotional price $4.95
250 - 499 $5.58 Promotional price $4.95
500 - 999 $4.68 Promotional price $4.62
1000+ $4.34 Promotional price $4.34
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
99K4098
OPA606KPG4

OPA606KPG4

TEXAS INSTRUMENTS

IC, OP-AMP, 13MHz, 30V/ us, DIP-8

IC, OP-AMP, 13MHz, 30V/ us, DIP-8; Op Amp Type:Low Bias Current; No. of Amplifiers:1; Slew Rate:30V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:13MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $6.07 250+ $5.58 500+ $4.68 1000+ $4.34

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
59K4538
AD711JNZ

AD711JNZ

ANALOG DEVICES

IC, OP-AMP, 4MHZ, 20V/µs, 2mV, DIP-8

IC, OP-AMP, 4MHZ, 20V/µs, 2mV, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:20V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:4MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

511

1+ $2.97 10+ $2.65 25+ $2.39 50+ $2.23 more…

Buy
  • 511 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
59K4540
AD711KNZ

AD711KNZ

ANALOG DEVICES

IC, OP-AMP, 4MHZ, 20V/ us, DIP-8

IC, OP-AMP, 4MHZ, 20V/ us, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:20V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:4MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

55

1+ $5.47 10+ $4.89 25+ $4.40 50+ $4.11 more…

Buy
  • 55 in stock for same day shipping

see cut-off times

 
Check more stock
  • 100 Further stock expected to ship on Oct 5, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought