Low

MULTICOMP  ABI-021-RC  ELECTROMECH BUZZER, 6VDC, PCB PINS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 33P6311
  • Manufacturer Part No ABI-021-RC

Product Information


  • Current Rating: 30mA
  • Resonant Frequency: 2300Hz
  • SVHC: No SVHC (20-Jun-2013)
  • Sound Level SPL: 85dB
  • Supply Voltage Max: 8V
  • Transducer Function: Audio Indicator

Find similar products  grouped by common attribute

Availability

Availability:  1,891

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.22

Buy

Price

Quantity List Price
1 - 99 $3.22
100 - 249 $2.92
250 - 499 $2.68
500 - 999 $2.47
1000 - 999999999 $2.31
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
25R0868
MCKPX-G1205A-3700
Technical Data Sheet}  

MCKPX-G1205A-3700

MULTICOMP

MAGNETIC BUZZER AND TRANSDUCER

MAGNETIC BUZZER AND TRANSDUCER; Transducer Function:Buzzer; Supply Voltage Min:4V; Supply Voltage Max:8V; Current Rating:30mA; Sound Level SPL:85dB; Resonant Frequency:2.3kHz; Transducer Mounting:Through Hole; External Diameter:12mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

39,438

1+ $1.27 250+ $0.956 500+ $0.855 1000+ $0.766 more…

Buy
  • 39,438 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
25R0725
MCKPM-G1606A-3708
Technical Data Sheet}  

MCKPM-G1606A-3708

MULTICOMP

MAGNETIC BUZZER AND TRANSDUCER

MAGNETIC BUZZER AND TRANSDUCER; Transducer Function:Buzzer; Supply Voltage Min:3V; Supply Voltage Max:12V; Current Rating:50mA; Sound Level SPL:90dB; Resonant Frequency:2.048kHz; Transducer Mounting:Through Hole; External Height:14mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,576

1+ $1.46 250+ $1.10 500+ $0.982 1000+ $0.88 more…

Buy
  • 1,576 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on May 25, 2014
  • Supplier lead time 17 weeks

Customers Also Bought