Low

MICREL SEMICONDUCTOR  MIC5014YM  IC, MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side and Low Side
  • Input Delay: 2.5ms
  • MSL: -
  • Module Configuration: High and Low Side
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Delay: 6µs
  • Packaging: Each
  • Peak Output Current: -
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 2.75V
  • Supply Voltage Range: 2.75V to 30V

Availability

Availability:  383


  • 383 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.42

Buy

Price

Quantity List Price
1 - 24 $2.42
25 - 99 $2.24
100 - 499 $1.96
500 - 999 $1.77
1000+ $1.65