Low

MULTICOMP  MC-SP15-GCS  SOLAR PANEL, 15W, 17.5V, 296X507X18MM

MULTICOMP-MC-SP15-GCS-SOLAR PANEL, 15W, 17.5V, 296X507X18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9107
  • Manufacturer Part No MC-SP15-GCS

Product Information


  • Current at P Max: 890mA
  • Height: 25mm
  • Length: 507mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 15W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 970mA
  • Width: 296mm

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $121.35

Buy

Price

Quantity List Price Your Price
1 - 9 $142.76 Promotional price $121.35
10 - 24 $132.62 Promotional price $121.35
25 - 49 $123.92 Promotional price $121.35
50 - 99 $119.57 Promotional price $119.57
100+ $115.23 Promotional price $115.23