Low

SPANSION  S29GL256P11FFI010  IC, FLASH MEM, 256MBIT, 110NS, 64-BGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 34M8728
  • Manufacturer Part No S29GL256P11FFI010

Product Information


  • Access Time: 110ns
  • Clock Frequency: -
  • Flash Memory Configuration: -
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: BGA
  • Memory Size: 256Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.21

Buy

Price

Quantity List Price
1 - 9 $4.21
10 - 24 $3.86
25 - 49 $3.76
50 - 99 $3.67
100 - 199 $3.59
200 - 499 $3.51
500 - 999 $3.46
1000 - 999999999 $3.35
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96W3297
S29GL256P10FFI010
Technical Data Sheet}  

S29GL256P10FFI010

SPANSION

MEMORY, FLASH, 256MBIT, 64FBGA

MEMORY, FLASH, 256MBIT, 64FBGA; Memory Type:Flash; Memory Size:256Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:BGA; No. of Pins:64; Access Time:100ns; IC Interface Type:-; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $6.76 100+ $5.53 250+ $5.07 500+ $4.71 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 16 weeks
34M8725
S29GL256P10FFI020
Technical Data Sheet}  

S29GL256P10FFI020

SPANSION

IC, FLASH MEM, 256MBIT, 100NS, 64-BGA

IC, FLASH MEM, 256MBIT, 100NS, 64-BGA; Memory Type:Flash - NOR; Memory Size:256Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:BGA; No. of Pins:64; Access Time:100ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

207

1+ $3.92 10+ $3.59 25+ $3.49 50+ $3.42 more…

Buy
  • 207 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
34M8724
S29GL256P10FFI010
Technical Data Sheet}  

S29GL256P10FFI010

SPANSION

IC, FLASH MEM, 256MBIT, 100NS, 64-BGA

IC, FLASH MEM, 256MBIT, 100NS, 64-BGA; Memory Type:Flash - NOR; Memory Size:256Mbit; Flash Memory Configuration:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:BGA; No. of Pins:64; Clock Frequency:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.92 10+ $3.59 25+ $3.49 50+ $3.42 more…

Buy
 
Check more stock
  • 180 Further stock expected to ship on Aug 13, 2014
  • Supplier lead time 10 weeks
Contact me when back in stock

Associated Products


Customers Also Bought