Low

PROXXON  NG 2/S  ADAPTOR, MICROMOT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PROXXON
  • Newark Part No.: 34M7814
  • Manufacturer Part No NG 2/S

Product Information


  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 220V
  • Output Connector: -
  • Output Current Max: 2A
  • Output Power Max: 24W
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.37

Buy

Price

Quantity List Price
1 - 24 $44.37
25 - 49 $42.04
50 - 99 $40.20
100 - 249 $38.87
250+ $30.19

Legislation and Environmental


  • Weight (kg): 0