Low

TEXAS INSTRUMENTS  LM94022BIMG/NOPB  IC TEMP SENSOR 1.5°C TO 2.7°C SC70-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 65K6466
  • Manufacturer Part No LM94022BIMG/NOPB

Product Information


  • IC Output Type: Voltage
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 2.7°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -50°C
  • Sensor Case Style: SC-70
  • Supply Current: 5.4µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.5V
  • Supply Voltage Range: 1.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/288

Availability

Availability:  2,005


  • 2,005 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.08

Buy

Price

Quantity List Price
1 - 9 $1.08
10 - 24 $0.949
25 - 49 $0.854
50 - 99 $0.794
100 - 249 $0.75
250 - 499 $0.64
500 - 999 $0.495
1000+ $0.394
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
28X3553
LM94022BIMG/NOPB

LM94022BIMG/NOPB

TEXAS INSTRUMENTS

IC TEMP SENSOR 1.5°C TO 2.7°C SC70-5, FULL REEL

IC TEMP SENSOR 1.5°C TO 2.7°C SC70-5, FULL REEL; IC Output Type:Voltage; Sensing Accuracy Range:± 2.7°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:+150°C; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $0.394

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 days
57K7476
LM94022BIMG

LM94022BIMG

TEXAS INSTRUMENTS

IC,TEMPERATURE SENSOR,CMOS,TSSOP,6PIN,PLASTIC

IC,TEMPERATURE SENSOR,CMOS,TSSOP,6PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $0.598 2000+ $0.561 5000+ $0.548 10000+ $0.523

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
64M7047
LM94022QBIMG/NOPB

LM94022QBIMG/NOPB

TEXAS INSTRUMENTS

IC TEMP SENSOR 1.5°C TO 2.7°C SC70-5

IC TEMP SENSOR 1.5°C TO 2.7°C SC70-5; IC Output Type:Voltage; Sensing Accuracy Range:± 2.7°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:+150°C; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Sensor Case Style:SC-70 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.563

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

96W3010
LM94022QBIMG/NOPB

LM94022QBIMG/NOPB

TEXAS INSTRUMENTS

TEMP SENSOR, +/-2.7 DEG C, SC-70-5

TEMP SENSOR, +/-2.7 DEG C, SC-70-5; IC Output Type:CMOS; Sensing Accuracy Range:± 2.7°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:150°C; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Sensor Case Style:SC-70; No. of ;RoHS Compliant: Yes

  Write a Review | Ask a Question

808

1+ $1.55 10+ $1.24 100+ $0.951 500+ $0.734 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought