Low

MOLEX  22-29-2021  WIRE-BOARD CONNECTOR HEADER 2POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 91C4367
  • Manufacturer Part No 22-29-2021

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6410 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/779

Availability

Availability:  2,951


  • 2,951 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.51

Buy

Price

Quantity List Price
1 - 99 $0.51
100 - 499 $0.298
500 - 999 $0.297
1000 - 1999 $0.266
2000 - 4999 $0.215
5000 - 9999 $0.205
10000 - 999999999 $0.202