Low

FISCHER ELEKTRONIK  FK 244 08 D2 PAK  HEAT SINK, FOR D2-PAK, 29.3°C/W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.39"
  • External Height - Metric: 10mm
  • External Length - Imperial: 0.7"
  • External Length - Metric: 17.8mm
  • External Width - Imperial: 0.31"
  • External Width - Metric: 8mm
  • Heat Sink Material: Copper
  • Packages Cooled: TO-263
  • SVHC: No SVHC (16-Jun-2014)
  • Thermal Resistance: 29.3°C/W

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.94

Buy

Price

Quantity List Price
1 - 99 $1.94
100 - 249 $1.75
250 - 499 $1.57
500 - 999 $1.43
1000+ $1.32