Low

TEXAS INSTRUMENTS  INA219AIDCNR  IC, CURRENT/POWER MONITOR, SOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 3.4MHz
  • CMRR: 120dB
  • Gain dB Max: 8dB
  • Input Bias Current: -
  • Input Offset Voltage: 100µV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Output Current Per Channel: 10mA
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 700µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/117
  •  130/130

Availability

Availability:  5,200


  • 5,200 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.70
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000+ $0.90
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
28X4258
INA219AIDCNR

INA219AIDCNR

TEXAS INSTRUMENTS

IC, CURRENT/POWER MONITOR, SOT-23-8, FULL REEL

IC, CURRENT/POWER MONITOR, SOT-23-8, FULL REEL; No. of Amplifiers:1; Input Bias Current:-; Input Offset Voltage:100µV; Amplifier Case Style:SOT-23; No. of Pins:8; Bandwidth:3.4MHz; CMRR:120dB; Supply Voltage Min:3V; Gain dB Max:8dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.90

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Contact me when back in stock
Suggested Substitutes
12P7484
INA219AIDCNT

INA219AIDCNT

TEXAS INSTRUMENTS

Power Monitor With I2C Interface

Power Monitor With I2C Interface ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.41 750+ $1.28 1000+ $1.07

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

12P7483
INA219AIDCNRG4

INA219AIDCNRG4

TEXAS INSTRUMENTS

Power Monitor With I2C Interface

Power Monitor With I2C Interface

  Write a Review | Ask a Question

0

3000+ $0.90

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

40P0276
INA219AIDCNT

INA219AIDCNT

TEXAS INSTRUMENTS

IC, CURRENT/PWR MON, SOT23-8

IC, CURRENT/PWR MON, SOT23-8; No. of Amplifiers:1; Input Bias Current:-; Input Offset Voltage:10µV; Amplifier Case Style:SOT-23; No. of Pins:8; Bandwidth:-; CMRR:120dB; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

242

1+ $2.42 10+ $1.92 100+ $1.61 500+ $1.23 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought