Low

TE CONNECTIVITY / POTTER & BRUMFIELD  PRD-11AH0-120  POWER RELAY, DPDT, 120VAC, 20A, PANEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 85mA
  • Coil Resistance: 290ohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 20A
  • Contact Current Max: 20A
  • Contact Voltage AC Nom: 600V
  • Contact Voltage DC Nom: 125V
  • Contact Voltage VAC: -
  • Contact Voltage VDC: 125V
  • External Depth: 85.73mm
  • External Height: 63.5mm
  • External Width: 63.8mm
  • Nom Operating Power: 9.8VA
  • Product Range: TE - PRD Series
  • Relay Mounting: Panel
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1658
  •  130/1652

Availability

Availability:  105


  • 105 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.91

Buy

Price

Quantity List Price
1 - 9 $41.91
10 - 24 $38.11
25 - 49 $34.92
50 - 99 $32.24
100+ $29.94