Low

VISHAY BC COMPONENTS  MAL210119223E3  CAPACITOR ALUM ELEC 22000UF 100V 20%, SCREW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 22000µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Screw
  • Diameter: 65mm
  • ESR: 0.011ohm
  • Height: 105mm
  • Lead Spacing: 28.5mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: VISHAY - 101 PHR-ST Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  62


  • 62 in stock for same day shipping
 
Check stock and lead times
  • 19 Further stock expected to ship on Oct 1, 2014
  • Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $71.40

Buy

Price

Quantity List Price
1 - 9 $71.40
10 - 99 $64.34
100 - 249 $52.88
250 - 499 $48.50
500 - 999 $44.35
1000 - 1999 $38.51
2000+ $36.56
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
67M9605
MAL210119223E3

MAL210119223E3

VISHAY BC COMPONENTS

22000uF 100V 65x105 85? 15000h

22000uF 100V 65x105 85? 15000h

  Write a Review | Ask a Question

0

1+ $75.70 160+ $66.49

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought