Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CLF280YTP  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Yellow
  • Lens Color: Yellow
  • Lens Diameter: 7.11mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1342
  •  130/1325

Availability

Availability:  1,391


  • 1,391 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.405

Buy

Price

Quantity List Price
1 - 9 $0.405
10 - 99 $0.375
100 - 499 $0.329
500 - 999 $0.299
1000 - 1999 $0.27
2000 - 4999 $0.239
5000 - 9999 $0.225
10000+ $0.207
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
95F9407
4317

4317

CHICAGO MINIATURE LIGHTING

LENS, ROUND, POLYCARBONATE, YELLOW

LENS, ROUND, POLYCARBONATE, YELLOW; Lens Type:Panel Mount; Beam Type:Wide; LED Lens Color:Yellow; Lens Diameter:0.28"; Lens Shape:Round; Lens Material:Polycarbonate; Beam Angle:180°; Lens Color:Yellow ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.206 2000+ $0.178

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought