Low

TE CONNECTIVITY / AMP  63824-1  TERMINAL, MALE DISCONNECT, 6.35MM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Material: Uninsulated
  • Mounting Hole Dia: 1.4mm
  • SVHC: To Be Advised
  • Series: Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Plating: Tin
  • Termination Method: Crimp

Availability

Availability:  27,490


  • 27,490 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.035

Buy

Price

Quantity List Price Your Price
1 - 9 $0.11 Promotional price $0.035
10 - 24 $0.107 Promotional price $0.035
25 - 49 $0.08 Promotional price $0.035
50 - 99 $0.068 Promotional price $0.035
100 - 249 $0.066 Promotional price $0.035
250 - 499 $0.057 Promotional price $0.035
500 - 999 $0.054 Promotional price $0.035
1000+ $0.048 Promotional price $0.035
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
27X7168
63824-1

63824-1

TE CONNECTIVITY / AMP

TERMINAL, MALE DISCONNECT, 6.35MM, CRIMP, FULL REEL

TERMINAL, MALE DISCONNECT, 6.35MM, CRIMP, FULL REEL; Mounting Hole Dia:1.4mm; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Terminal Material:Brass; Terminal Plating:Tin; Connector Type:Male Disconnect ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,000

30000+ $0.03 50000+ $0.028

Buy
  • 30,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought