Low

NTE ELECTRONICS  1N4148  SWITCHING DIODE, 100V, 300mA, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Type: Small Signal
  • Forward Current If(AV): 300mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 75V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/322
  •  130/323

Availability

Availability:  22,470

(Available until stock is exhausted)


  • 22,470 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.025

Buy

Price

Quantity List Price Your Price
1 - 99 $0.071 Promotional price $0.025
100 - 499 $0.067 Promotional price $0.025
500 - 999 $0.066 Promotional price $0.025
1000 - 1999 $0.064 Promotional price $0.025
2000+ $0.061 Promotional price $0.025
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
80K0993
1N4148.

1N4148.

MULTICOMP

SMALL SIGNAL DIODE 100V 150mA DO-35

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

32,878

1+ $0.024 250+ $0.021 500+ $0.019 1000+ $0.017 more…

Buy
  • 32,878 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
29C5881
1N4148-TR

1N4148-TR

VISHAY SEMICONDUCTOR

DIODE, SWITCHING, 0.15A, 100V, DO-204AH, FULL REEL

DIODE, SWITCHING, 0.15A, 100V, DO-204AH, FULL REEL; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Diode Case Style:DO-204AH;RoHS Compliant: Yes

  Write a Review | Ask a Question

170,000

1+ $0.009

Buy

(Available until stock is exhausted)

  • 170,000 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought