Low

LITTELFUSE  0312005.MXP  FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42K9635
  • Manufacturer Part No 0312005.MXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 200A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 200A
  • Fuse Current: 5A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 312
  • Voltage Rating VAC: 250V

Availability

Availability:  1,484


  • 1,484 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.179

Buy

Price

Quantity List Price Your Price
1 - 9 $0.362 Promotional price $0.179
10 - 24 $0.337 Promotional price $0.179
25 - 49 $0.31 Promotional price $0.179
50 - 99 $0.283 Promotional price $0.179
100 - 249 $0.236 Promotional price $0.179
250 - 499 $0.214 Promotional price $0.153
500 - 999 $0.181 Promotional price $0.153
1000+ $0.161 Promotional price $0.143
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
26K8448
0312005.HXP

0312005.HXP

LITTELFUSE

FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACTING

FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:312 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,691

1+ $0.379 10+ $0.353 25+ $0.324 50+ $0.296 more…

Buy
  • 3,691 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,000 Further stock expected to ship on Dec 3, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
40T1702
CF06332F/5/10

CF06332F/5/10

MULTICOMP

FUSE, CARTRIDGE, 5A, QUICK BLOW

FUSE, CARTRIDGE, 5A, QUICK BLOW; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14

1+ $0.923 Promotional price 100+ $0.923 Promotional price 250+ $0.923 Promotional price 500+ $0.923 Promotional price more…

Buy
  • 14 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
32C3242
0034.5139

0034.5139

SCHURTER

FSF 6.3x32 (UL) FUSE 5A

FSF 6.3x32 (UL) FUSE 5A

  Write a Review | Ask a Question

30

1+ $1.46 100+ $1.18 250+ $1.06 500+ $0.976 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought