Low

LITTELFUSE  0217002.MXP  FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 42K9355
  • Manufacturer Part No 0217002.MXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 35A @ 250V AC
  • Breaking Capacity Current AC: 35A
  • Fuse Current: 2A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 217XE
  • Voltage Rating VAC: 250V

Availability

Availability:  422


  • 422 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.348

Buy

Price

Quantity List Price
1 - 9 $0.348
10 - 24 $0.324
25 - 49 $0.298
50 - 99 $0.272
100 - 249 $0.227
250 - 499 $0.206
500 - 999 $0.174
1000+ $0.155
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
26K8003
0217002.HXP

0217002.HXP

LITTELFUSE

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:217 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,872

1+ $0.352 10+ $0.328 25+ $0.301 50+ $0.275 more…

Buy
  • 4,872 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,100 Further stock expected to ship on Dec 10, 2014
  • Per the manufacturer, more stock expected week of 12/22/14
Suggested Substitutes
88K2040
0034.1519

0034.1519

SCHURTER

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:FSF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,900

1+ $0.242 10+ $0.229 50+ $0.217 100+ $0.204 more…

Buy
  • 3,900 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
26M1226
MCF05G-2A

MCF05G-2A

MULTICOMP

FUSE, GLASS, QUICK BLOW, 2A

FUSE, GLASS, QUICK BLOW, 2A; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:MCF05G; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

45,035

1+ $0.255 250+ $0.229 500+ $0.205 1000+ $0.185 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought