Low

TE CONNECTIVITY / POTTER & BRUMFIELD  27E123  RELAY SOCKET, 11, 10A, 240VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Relay Socket
  • Current Rating: 10A
  • For Use With: TE Connectivity KRP, KRPA Series Relays
  • No. of Pins: 11
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Socket Mounting: Panel
  • Socket Terminals: Screw
  • Voltage Rating: 240VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1654
  •  130/1648

Availability

Availability:  1,482


  • 1,482 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.74

Buy

Price

Quantity List Price
1 - 9 $6.74
10 - 24 $5.64
25 - 49 $5.17
50 - 99 $4.77
100+ $4.43
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
46F3588
27E892

27E892

TE CONNECTIVITY / POTTER & BRUMFIELD

RELAY SOCKET, 11, 10A, 240VAC

RELAY SOCKET, 11, 10A, 240VAC; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:11; Accessory Type:Relay Socket; Current Rating:10A; For Use With:TE Connectivity KRP, KRPA Series Relays; Size:2.332 x 2.035 x 0.770 in. ;RoHS Compliant: Yes

  Write a Review | Ask a Question

986

1+ $8.85 25+ $8.05 50+ $7.38 100+ $6.81 more…

Buy
  • 986 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought