Low

ON SEMICONDUCTOR  1N5402G  STANDARD DIODE, 3A, 200V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 3A
  • Forward Surge Current Ifsm Max: 200A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/325
  •  130/326

Availability

Availability:  8,409


  • 8,409 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.453

Buy

Price

Quantity List Price
1 - 9 $0.453
10 - 99 $0.264
100 - 999 $0.125
1000 - 2499 $0.096
2500 - 9999 $0.082
10000 - 24999 $0.075
25000 - 49999 $0.07
50000+ $0.064
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
42K2934
1N5402RLG

1N5402RLG

ON SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, AXIAL, FULL REEL

STANDARD DIODE, 3A, 200V, AXIAL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,800

1200+ $0.092 2400+ $0.079 9600+ $0.071 24000+ $0.068 more…

Buy
  • 10,800 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
84K8835
1N5402RLG

1N5402RLG

ON SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, AXIAL

STANDARD DIODE, 3A, 200V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,906

1+ $0.077 Promotional price 10+ $0.077 Promotional price 100+ $0.077 Promotional price 1000+ $0.077 Promotional price

Buy
  • 1,906 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
01P4238
1N5402G

1N5402G

MULTICOMP

DIODE, STANDARD, 3A, 200V

DIODE, STANDARD, 3A, 200V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.17 Promotional price 250+ $0.17 Promotional price 500+ $0.16 Promotional price 1000+ $0.144 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
Suggested Substitutes
84W8976
1N5402

1N5402

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD RECOVERY, 3A, 200V, DO-201AD, FULL REEL

DIODE, STANDARD RECOVERY, 3A, 200V, DO-201AD, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

1+ $0.065

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
18C9029
1N5402

1N5402

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 3A, 200V, DO-201AD

DIODE, STANDARD, 3A, 200V, DO-201AD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

631

1+ $0.504 10+ $0.296 100+ $0.139 1000+ $0.104

Buy
  • 631 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
42K1533
MR852G

MR852G

ON SEMICONDUCTOR

FAST RECOVERY DIODE, 3A, 200V AXIAL

FAST RECOVERY DIODE, 3A, 200V AXIAL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:200ns; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,836

1+ $0.465 10+ $0.271 100+ $0.129 1000+ $0.099 more…

Buy
  • 4,836 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
98K5010
1N5402

1N5402

MULTICOMP

STANDARD DIODE, 3A, 200V, DO-201AD

STANDARD DIODE, 3A, 200V, DO-201AD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,650

1+ $0.127 Promotional price 250+ $0.127 Promotional price 500+ $0.12 Promotional price 1000+ $0.108 Promotional price more…

Buy
  • 5,650 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
05R5999
1N5402-E3/54

1N5402-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, DO-201AD

STANDARD DIODE, 3A, 200V, DO-201AD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,453

1+ $0.295 10+ $0.274 50+ $0.261 100+ $0.244 more…

Buy
  • 5,453 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
78K2517
1N5402-E3/54

1N5402-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 3A, 200V, DO-201AD, FULL REEL

STANDARD DIODE, 3A, 200V, DO-201AD, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Diode Case Style:DO-201AD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1400+ $0.118

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock

Associated Products


Customers Also Bought