Low

STMICROELECTRONICS  TIP42C  BIPOLAR TRANSISTOR, PNP, -100V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -100V
  • DC Collector Current: 6A
  • DC Current Gain hFE: 75
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 65W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-220
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/317

Availability

Availability:  3,293

(Available until stock is exhausted)


  • 3,293 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.87

Buy

Price

Quantity List Price
1 - 9 $0.87
10 - 24 $0.746
25 - 99 $0.651
100 - 249 $0.561
250 - 499 $0.488
500 - 999 $0.402
1000 - 2499 $0.32
2500+ $0.307
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
58K2431
TIP42C

TIP42C

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, PNP, -100V TO-220

TRANSISTOR, PNP, -100V TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:6A; DC Current Gain hFE:75; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,438

1+ $0.713 10+ $0.479 100+ $0.317 1000+ $0.221 more…

Buy
  • 1,438 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
35C0644
TIP42C

TIP42C

MULTICOMP

TRANSISTOR, BJT, PNP, -100V, -6A, TO-220

TRANSISTOR, BJT, PNP, -100V, -6A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:-6A; DC Current Gain hFE:15; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40

1+ $0.45 Promotional price 100+ $0.45 Promotional price 250+ $0.45 Promotional price 500+ $0.45 Promotional price more…

Buy
  • 40 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
46T9316
TIP42C

TIP42C

MULTICOMP

TRANSISTOR, PNP, -100V, -6A, TO-220

TRANSISTOR, PNP, -100V, -6A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:-6A; DC Current Gain hFE:30; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.289 Web only price

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
01H0329
BD244C

BD244C

MULTICOMP

BIPOLAR TRANSISTOR, PNP, -100V, TO-220

BIPOLAR TRANSISTOR, PNP, -100V, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency Typ ft:3MHz; Power Dissipation Pd:65W; DC Collector Current:6A; DC Current Gain hFE:30 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.91 Promotional price 250+ $0.87 Promotional price 500+ $0.793 Promotional price 1000+ $0.708 Promotional price more…

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought