Low

ON SEMICONDUCTOR  CAT310W-T1  IC, LED DRIVER, LINEAR, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Linear
  • Dimming Control Type: -
  • Driver Case Style: SOIC
  • Input Voltage: 3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 3V
  • LED Driver Application: Automotive Lighting, LED Cluster Displays
  • MSL: -
  • No. of Outputs: 10
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 50mA
  • Output Voltage: 17V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 10MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/248

Availability

Availability:  1,000

(Available until stock is exhausted)


  • 1,000 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.12

Buy

Price

Quantity List Price Your Price
1 - 9 $2.13 Promotional price $1.12
10 - 99 $1.72 Promotional price $1.12
100 - 999 $1.44 Promotional price $1.12
1000 - 999999999 $1.10 Promotional price $0.958