Low

STMICROELECTRONICS  M74HC4050B1R  IC, NON INVERTING BUFFER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Device Type: Buffer, Non Inverting
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 7V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/270

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K0149 - TEXAS INSTRUMENTS-CD74HC4050E-IC, NON INVERTING BUFFER, DIP-16

Price

Pricing is unavailable. Please contact customer services.
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K0149
CD74HC4050E
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

CD74HC4050E

TEXAS INSTRUMENTS

IC, NON INVERTING BUFFER, DIP-16

IC, NON INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,162

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 1,162 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought