Low

STMICROELECTRONICS  LD1117S33CTR  IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.1V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.75V
  • LDO Regulator Case Style: SOT-223
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/208

Availability

Availability:  6,750


  • 6,750 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.515

Buy

Price

Quantity List Price
1 - 9 $0.515
10 - 24 $0.413
25 - 99 $0.354
100 - 249 $0.299
250 - 499 $0.25
500 - 999 $0.209
1000 - 2499 $0.135
2500+ $0.13
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
12X9027
LD1117S33CTR

LD1117S33CTR

STMICROELECTRONICS

LDO, FIXED, 3.3V, 950MA, SOT-223-4, FULL REEL

LDO, FIXED, 3.3V, 950MA, SOT-223-4, FULL REEL; Input Voltage Min:5.3V; Input Voltage Max:15V; Output Current:950mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,500

2500+ $0.13

Buy
  • 7,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
56P7761
LD1117S33CTR

LD1117S33CTR

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Linear Voltage Regulators & Vref

  Write a Review | Ask a Question

0

5000+ $0.197

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
67H7013
NCP1117ST33T3G

NCP1117ST33T3G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 3.3V, 1A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 1A, SOT-223-3; Input Voltage Min:3.5V; Input Voltage Max:20V; Output Current:1A; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-55°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,287

1+ $0.528 10+ $0.387 100+ $0.244 1000+ $0.189

Buy
  • 16,287 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
71J5526
MC33269ST-3.3T3G

MC33269ST-3.3T3G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:5.3V; Input Voltage Max:20V; Output Current:800mA; Dropout Voltage Vdo:1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,613

1+ $0.393 Promotional price 10+ $0.393 Promotional price 100+ $0.393 Promotional price 1000+ $0.337 Promotional price

Buy

(Available until stock is exhausted)

  • 1,613 in stock for same day shipping

see cut-off times

61K1219
NCV1117ST33T3G

NCV1117ST33T3G

ON SEMICONDUCTOR

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

  Write a Review | Ask a Question

0

4000+ $0.396 8000+ $0.37 12000+ $0.343

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
89K0627
LD1117S33TR

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,476

1+ $0.56 10+ $0.449 25+ $0.385 100+ $0.324 more…

Buy
  • 7,476 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
56P7762
LD1117S33TR

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C; MSL:-

  Write a Review | Ask a Question

0

5000+ $0.183

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

29X6053
MC33269ST-3.3T3G

MC33269ST-3.3T3G

ON SEMICONDUCTOR

LDO, FIXED, 3.3V, 0.8A, SOT-223-3

LDO, FIXED, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:5.3V; Input Voltage Max:20V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Tape & Reel;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.387 8000+ $0.361 12000+ $0.335

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75C7552
REG1117-2.85

REG1117-2.85

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 2.85V, 0.8A, SOT-223-4

IC, LDO VOLT REG, 2.85V, 0.8A, SOT-223-4; Input Voltage Min:3.8V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $1.97 100+ $1.65 500+ $1.26 1000+ $1.18 more…

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought