Low

TEXAS INSTRUMENTS  LMH1980MM/NOPB  IC VIDEO SYNC SEPARATOR 5.5V 12% MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Synch Type: Composite, Horizontal, Vertical
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 12mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.97V
  • Supply Voltage Range: 2.97V to 5.5V
  • Synch Slicing: 12%
  • TV / Video Case Style: MSOP
  • Video Signal Filter: HD, PC, SD

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/250

Availability

Availability:  629


  • 629 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.39

Buy

Price

Quantity List Price
1 - 9 $4.39
10 - 24 $3.91
25 - 49 $3.53
50 - 99 $3.37
100 - 249 $3.22
250 - 499 $2.90
500 - 999 $2.36
1000+ $2.07
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
28X3393
LMH1980MM/NOPB

LMH1980MM/NOPB

TEXAS INSTRUMENTS

IC VIDEO SYNC SEPARATOR 5.5V 12% MSOP-10, FULL REEL

IC VIDEO SYNC SEPARATOR 5.5V 12% MSOP-10, FULL REEL; Output Synch Type:Composite, Horizontal, Vertical; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; TV / Video Case Style:MSOP; No. of Pins:10; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $2.07

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought