Low

MULTICOMP  MCHPE-200-14-06-E  PELTIER COOLER, 232W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 08P1425
  • Manufacturer Part No MCHPE-200-14-06-E

Product Information


  • Cooling Capacity Max: -
  • Current Max @ Diff Temperature Max: 15.4A
  • Internal Resistance: -
  • Power Rating: 232W
  • SVHC: To Be Advised
  • Series: PE
  • Temperature Difference Max: 68°C
  • Transducer Function: Thermoelectric Cooler
  • Voltage Max @ Diff Temperature Max: 24.8V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2381

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $137.12

Buy

Price

Quantity List Price
1 - 9 $137.12
10 - 24 $127.01
25 - 49 $117.45
50 - 99 $112.96
100 - 999999999 $107.90
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Your listings and data sheets do not seem to give the dimensions of these TE modules. I am guessing that the first number of the manufacturer part number is the length on a side in mm. Please confirm.
2 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Thot=27 degC Dimensions, mm
Part Number I max (A) Umax (V) Qc max, W dT max degC A B H
HPE-200-14-06-E 15.4 24.6 222 68 40 40 3.7
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08P1466
MCTE1-19913L-S
Technical Data Sheet}  

MCTE1-19913L-S

MULTICOMP

THERMOELECTRIC MODULE, 200W

THERMOELECTRIC MODULE, 200W; Transducer Function:Thermoelectric Cooler; Power Rating:200W; Internal Resistance:1.4ohm; Current Max @ Diff Temperature Max:13A; Voltage Max @ Diff Temperature Max:24.1V; Cooling Capacity Max:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

49

1+ $52.85 25+ $50.04 50+ $47.90 100+ $46.25 more…

Buy
  • 49 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought