Low

VCC (VISUAL COMMUNICATIONS COMPANY)  SMD 22  LIGHT PIPE COUPLERS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Surface Mount Coupler
  • External Diameter: 3.912mm
  • External Length: 8.712mm
  • For Use With: Light Pipe with 2.2mm Jacket & Optical Core no Greater than 1.5mm
  • Holder Color: Black
  • Holder Material: Nylon
  • Holder Type: Mount
  • No. of LEDs: 1
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1337
  •  130/1320

Availability

Availability:  944


  • 944 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.447

Buy

Price

Quantity List Price
1 - 9 $0.447
10 - 99 $0.41
100 - 499 $0.384
500 - 999 $0.329
1000 - 1999 $0.294
2000 - 4999 $0.27
5000 - 9999 $0.25
10000+ $0.233
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
71P8473
SMFLP

SMFLP

BIVAR

ADAPTER, SMD FLEXIBLE LIGHT PIPE

ADAPTER, SMD FLEXIBLE LIGHT PIPE; For Use With:Flexible Light Pipe SMD LED's; Accessory Type:Adapter ;RoHS Compliant: Yes

  Write a Review | Ask a Question

897

1+ $0.76 10+ $0.591 100+ $0.421 500+ $0.334 more…

Buy
  • 897 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Customers Also Bought