Low

ANALOG DEVICES  ADUM1281CRZ  IC, ISOLATOR, DGTL, 2CH, 3KV, 8SOIC

ANALOG DEVICES-ADUM1281CRZ-IC, ISOLATOR, DGTL, 2CH, 3KV, 8SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 07W3903
  • Manufacturer Part No ADUM1281CRZ

Product Information


  • Interface Case Style: SOIC
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Propagation Delay: 18ns
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Availability

Availability:  405

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.14

Buy

Price

Quantity List Price
1 - 24 $3.14
25 - 49 $2.82
50 - 99 $2.63
100 - 249 $2.51
250 - 499 $2.31
500 - 999 $2.08
1000 - 2499 $1.73
2500+ $1.66
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
94T9438
ADUM1281CRZ

ADUM1281CRZ

ANALOG DEVICES

ISOLATOR, 18NS, SOIC-8

ISOLATOR, 18NS, SOIC-8; No. of Channels:2; Propagation Delay:18ns; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $2.52 100+ $2.46 500+ $2.22 1000+ $1.99 more…

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought