Low

ON SEMICONDUCTOR  2N7000G  N CHANNEL MOSFET, 60V, 200mA, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 200mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 350mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-92
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/298
  •  130/304

Availability

Availability:  7,311


  • 7,311 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.578

Buy

Price

Quantity List Price
1 - 9 $0.578
10 - 99 $0.326
100 - 999 $0.14
1000 - 4999 $0.108
5000 - 9999 $0.085
10000 - 24999 $0.075
25000 - 49999 $0.07
50000+ $0.063
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
67R1417
2N7000RLRAG

2N7000RLRAG

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92, FULL REEL

N CHANNEL MOSFET, 60V, 200mA, TO-92, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,000

2000+ $0.085 10000+ $0.075 24000+ $0.071 50000+ $0.063 more…

Buy
  • 16,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
88H5171
2N7000RLRAG

2N7000RLRAG

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,903

1+ $0.586 10+ $0.328 100+ $0.141 1000+ $0.109

Buy
  • 1,903 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
58K9650
2N7000

2N7000

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

16,581

1+ $0.389 10+ $0.247 100+ $0.104 1000+ $0.074 more…

Buy
  • 16,581 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought