Low

TE CONNECTIVITY / AMP  2-111196-1  WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 50
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: TE - AMPMODU System 50 Series
  • SVHC: To Be Advised
  • Series: AMPMODU System 50

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/811
  •  130/803

Availability

Availability:  191


  • 191 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.10

Buy

Price

Quantity List Price
1 - 9 $14.10
10 - 49 $12.82
50 - 99 $11.54
100 - 249 $10.90
250 - 499 $9.94
500 - 999 $9.30
1000 - 2499 $8.53
2500+ $8.34
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the suitable flat ribbon cable for MDR plug (part number 2-111196-1)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this plug is 3756/50 from 3M. It is a 50 way unshielded flat ribbon cable with 0.635mm pitch spacing.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
92F8401
1-111196-1

1-111196-1

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM

WIRE-BOARD CONNECTOR RECEPTACLE 50POS, 1.27MM; Product Range:TE - AMPMODU System 50 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold ;RoHS Compliant: No

  Write a Review | Ask a Question

0

250+ $11.94 500+ $10.24 1000+ $9.39 2500+ $9.18

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought