Low

TDK  C1005X5R0J225M050BC  CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 90R7583
  • Manufacturer Part No C1005X5R0J225M050BC

Product Information


  • Capacitance: 2.2µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X5R
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: TDK - C Series
  • SVHC: To Be Advised
  • Voltage Rating: 6.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/406
  •  130/404

Availability

Availability:  6,390


  • 6,390 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.253

Buy

Price

Quantity List Price
1 - 9 $0.253
10 - 99 $0.11
100 - 249 $0.066
250 - 499 $0.063
500 - 999 $0.059
1000 - 4999 $0.055
5000+ $0.047
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
87R3252
C1005X5R0J225M050BC

C1005X5R0J225M050BC

TDK

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402, FULL REEL

CAPACITOR CERAMIC 2.2UF, 6.3V, X5R, 20%, 0402, FULL REEL; Product Range:TDK - C Series; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

10000+ $0.041 20000+ $0.039 30000+ $0.037 50000+ $0.029

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought