Low

XP POWER  ECS60US12  POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5193
  • Manufacturer Part No ECS60US12

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 60W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1538
  •  130/1526

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.00

Buy

Price

Quantity List Price
1 - 4 $45.00
5 - 9 $43.65
10 - 24 $42.30
25 - 99 $40.50
100 - 499 $37.80
500+ $35.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable safety cover for PSU (part number ECS60US12)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover for this PSU is ECS25-60 COVER from XP Power.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
72K8452
ECM60US12

ECM60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:EN 60601, CSA 22.2 No.60601 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

1+ $48.00 5+ $46.56 10+ $45.12 25+ $43.20 more…

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
67R9479
ECS65US12

ECS65US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5.4A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

193

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 193 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
44P2266
ACS60US12

ACS60US12

XP POWER

PSU, OPEN FRAME 60W 12V

PSU, OPEN FRAME 60W 12V

  Write a Review | Ask a Question

0

5+ $53.35 10+ $51.70 25+ $49.50 100+ $46.20 more…

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

18M4648
SDS60US12

SDS60US12

XP POWER

AC/DC, 60W Open-Frame Power Supply

AC/DC, 60W Open-Frame Power Supply

  Write a Review | Ask a Question

0

5+ $47.53 10+ $46.06 25+ $44.10 100+ $41.16 more…

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought