Low

TE CONNECTIVITY / AMP  35492  TERMINAL, RING TONGUE, M6, CRIMP, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Black
  • Insulator Material: Vinyl
  • Product Range: TE - PLASTI-GRIP Series
  • SVHC: To Be Advised
  • Series: Plasti-Grip
  • Stud Size - Imperial: 0.25"
  • Stud Size - Metric: 6.35mm
  • Stud/Tab Size: 6mm
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Availability

Availability:  16,159


  • 16,159 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.56

Buy

Price

Quantity List Price
1 - 9 $0.56
10 - 24 $0.526
25 - 49 $0.473
50 - 99 $0.421
100 - 249 $0.403
250 - 499 $0.368
500 - 999 $0.35
1000 - 999999999 $0.289