Low

ALPHA WIRE  391045 WH005  HOOK-UP WIRE, 100FT, 10AWG CU, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALPHA WIRE
  • Newark Part No.: 03F2532
  • Manufacturer Part No 391045 WH005

Product Information


  • Conductor Area CSA: 5.32mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 10AWG
  • External Diameter: 5.28mm
  • Jacket Color: White
  • Jacket Material: Synthetic Rubber
  • No. of Strands x Strand Size: 105 x 30AWG
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 15kV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1213

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $797.65

Buy

Price

Quantity List Price
1 - 1 $797.65
2 - 4 $766.57
5 - 9 $718.23
10 - 14 $680.25
15 - 24 $638.81
25 - 49 $621.54
50+ $593.92