Low

MOLEX  47272-0001  CONNECTOR, DISPLAY PORT, RCPT, 19POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 43M0008
  • Manufacturer Part No 47272-0001

Product Information


  • Connector Body Material: Stainless Steel
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Gender: Receptacle
  • No. of Contacts: 20
  • SVHC: To Be Advised
  • Series: 47272

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1011
  •  130/1004

Availability

Availability:  742


  • 742 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.92

Buy

Price

Quantity List Price
1 - 4 $5.92
5 - 9 $5.67
10 - 24 $5.15
25 - 49 $4.52
50 - 99 $3.76
100 - 199 $3.37
200 - 249 $3.06
250+ $2.88
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
28X2778
47272-0001

47272-0001

MOLEX

CONNECTOR, DISPLAY PORT, RCPT, 19POS

CONNECTOR, DISPLAY PORT, RCPT, 19POS; Gender:Receptacle; No. of Contacts:20; Connector Mounting:PCB; Connector Body Material:Stainless Steel; Contact Plating:Gold; Contact Material:Copper; No. of Rows:2; Pitch Spacing:0.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1000+ $3.02 2000+ $2.82 3000+ $2.67

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought