Low

TEXAS INSTRUMENTS  BQ24032ARHLR  IC, BATTERY CHARGER, 1.5A, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Charge Voltage: 4.2V
  • Battery IC Case Style: QFN
  • Battery Type: Li-Ion, Li-Pol
  • Charge Current Max: 1.5A
  • Input Voltage: 16V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • No. of Series Cells: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/241
  •  130/230

Availability

Availability:  1,633


  • 1,633 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.30

Buy

Price

Quantity List Price
1 - 9 $4.30
10 - 24 $3.83
25 - 49 $3.45
50 - 99 $3.29
100+ $3.15
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
43K9064
BQ24032ARHLT

BQ24032ARHLT

TEXAS INSTRUMENTS

IC, BATTERY CHARGER, 1.5A, QFN-20, FULL REEL

IC, BATTERY CHARGER, 1.5A, QFN-20, FULL REEL; Battery Type:Li-Ion, Li-Pol; Input Voltage:16V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery IC Case Style:QFN; No. of Pins:20; No. of Series Cells:1; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.23 500+ $2.90 750+ $2.53 1000+ $2.31

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

53K9242
BQ24032ARHLRG4

BQ24032ARHLRG4

TEXAS INSTRUMENTS

IC, BATTERY CHARGER, 1.5A, QFN-20

IC, BATTERY CHARGER, 1.5A, QFN-20; Battery Type:Li-Ion, Li-Pol; Input Voltage:16V; Battery Charge Voltage:4.2V; Charge Current Max:1.5A; Battery IC Case Style:QFN; No. of Pins:20; No. of Series Cells:1; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.03

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought