Low

FAIRCHILD SEMICONDUCTOR  2N7002  MOSFET N CHANNEL, 60V, 115mA, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 115mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 1.2ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2.1V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Availability

Availability:  195,000


  • 195,000 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.037

Buy

Price

Quantity List Price
1 - 8999 $0.037
9000 - 23999 $0.032
24000 - 44999 $0.029
45000 - 98999 $0.026
99000+ $0.021
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
58K9651
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET N CHANNEL, 60V, 115mA, SOT-23

MOSFET N CHANNEL, 60V, 115mA, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,708

1+ $0.235 10+ $0.195 100+ $0.069 1000+ $0.047

Buy
  • 3,708 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
06J8891
2N7002-E3

2N7002-E3

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236

N CHANNEL MOSFET, 60V, 115mA TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,655

1+ $0.20 Promotional price 10+ $0.20 Promotional price 100+ $0.20 Promotional price 250+ $0.20 Promotional price more…

Buy
  • 2,655 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
51T5072
2N7002-TP

2N7002-TP

MICRO COMMERCIAL COMPONENTS

N CHANNEL MOSFET, 60V, 115mA, SOT-23

N CHANNEL MOSFET, 60V, 115mA, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3;RoHS Compliant: Yes

  Write a Review | Ask a Question

643

1+ $0.202 10+ $0.146 100+ $0.086 250+ $0.061 more…

Buy
  • 643 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
06J8892
2N7002-T1-E3

2N7002-T1-E3

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236

N CHANNEL MOSFET, 60V, 115mA TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,512

1+ $0.234 Promotional price 10+ $0.234 Promotional price 100+ $0.234 Promotional price 250+ $0.234 Promotional price more…

Buy
  • 2,512 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
69R6843
2N7002-TP

2N7002-TP

MICRO COMMERCIAL COMPONENTS

N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL

N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10VDC; Threshold Voltage Vgs:1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $0.026 6000+ $0.023 9000+ $0.02

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Suggested Substitutes
79R7745
2N7002-T1-E3

2N7002-T1-E3

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236, FULL REEL

N CHANNEL MOSFET, 60V, 115mA TO-236, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V

  Write a Review | Ask a Question

3,000

3000+ $0.23 6000+ $0.215 9000+ $0.199

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
83C3475
2N7002_D87Z

2N7002_D87Z

FAIRCHILD SEMICONDUCTOR

TAPE REEL/TO-236AB MOSFET (CHIP=G9C)

TAPE REEL/TO-236AB MOSFET (CHIP=G9C)

  Write a Review | Ask a Question

0

10000+ $0.042 20000+ $0.038 30000+ $0.033

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

94B6474
2N7002
Technical Data Sheet}
No Not RoHS compliant

2N7002

VISHAY SILICONIX

N CHANNEL MOSFET, 60V, 115mA TO-236

N CHANNEL MOSFET, 60V, 115mA TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; No. of Pins:3 ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $0.182 2000+ $0.161

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

33P5928
2N7002-T1-ER

2N7002-T1-ER

VISHAY SILICONIX

SOT23 NCH MOSFET 60V 7.5R

SOT23 NCH MOSFET 60V 7.5R

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought