Low

NXP  74HCT688N  IC, 74HCT CMOS, 74HCT688, DIP20, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 07WX3642
  • Manufacturer Part No 74HCT688N

Product Information


  • Comparator Type: Magnitude
  • Logic Case Style: DIP
  • MSL: -
  • No. of Channels: 8
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Availability

Availability:  897

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69

Buy

Price

Quantity List Price
1 - 9 $1.69
10 - 24 $1.52
25 - 99 $1.36
100 - 249 $1.22
250 - 499 $1.08
500 - 999 $0.947
1000 - 2499 $0.782
2500+ $0.705
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
71R1831
74HCT688N,652

74HCT688N,652

NXP

IC, 8CH HI-SPEED MAGNITUDE COMPARATOR, DIP-20

IC, 8CH HI-SPEED MAGNITUDE COMPARATOR, DIP-20; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

209

1+ $0.28 Promotional price 10+ $0.28 Promotional price 25+ $0.28 Promotional price 100+ $0.28 Promotional price more…

Buy

(Available until stock is exhausted)

  • 209 in stock for same day shipping

see cut-off times

Suggested Substitutes
67K0130
CD74HCT688E

CD74HCT688E

TEXAS INSTRUMENTS

IC, 8CH HI-SPD MAGNITUDE COMP, DIP-20

IC, 8CH HI-SPD MAGNITUDE COMP, DIP-20; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,085

1+ $0.893 10+ $0.709 100+ $0.53 500+ $0.39 more…

Buy
  • 1,085 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
25M8619
CD74HCT688M

CD74HCT688M

TEXAS INSTRUMENTS

74HCT CMOS, SMD, 74HCT688, SOIC20

74HCT CMOS, SMD, 74HCT688, SOIC20; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-55°C; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

988

1+ $0.43 Promotional price 10+ $0.43 Promotional price 100+ $0.368 Promotional price 500+ $0.344 Promotional price more…

Buy
  • 988 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
99K0565
74HCT688D

74HCT688D

NXP

IC, 8CH HI-SPEED MAGNITUDE COMPARATOR, SOIC-20

IC, 8CH HI-SPEED MAGNITUDE COMPARATOR, SOIC-20; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

968

1+ $0.694 10+ $0.603 25+ $0.535 100+ $0.466 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought