Low

BULGIN  PF0001/63  FUSED IEC POWER CONNECTOR, PLUG, 10 A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 06WX9496
  • Manufacturer Part No PF0001/63

Product Information


  • Connector Mounting: Flange
  • Contact Termination Type: Quick Connect
  • Current Rating: 10A
  • Gender: Plug
  • Plug Type: Euro, UK
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 250VAC

Availability

Availability:  1,130

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.07

Buy

Price

Quantity List Price
1 - 49 $3.07
50 - 99 $2.50
100 - 249 $2.11
250 - 999 $2.01
1000+ $1.95
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
38K3208
JR-101-1F

JR-101-1F

MULTICOMP

FUSED IEC POWER CONNECTOR, PLUG, 6.3A

FUSED IEC POWER CONNECTOR, PLUG, 6.3A; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:6.3A; Connector Mounting:Panel; Contact Termination Type:Solder; Connector Type:Fused IEC; Voltage AC:250V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,432

1+ $1.56 100+ $1.21 250+ $1.09 500+ $0.984 more…

Buy
  • 1,432 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
92N4155
2152

2152

MULTICOMP

CONNECTOR, POWER ENTRY, PLUG, 10A

CONNECTOR, POWER ENTRY, PLUG, 10A; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Body Material:Thermoplastic; Fuse Size:0.8 x 2mm; No. of Outlets:1;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,111

1+ $2.59 100+ $2.13 250+ $1.95 500+ $1.85 more…

Buy
  • 1,111 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought