Low

MULTICOMP  905LT  TERMINAL, DISCONNECT, 0.8X6.35MM, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 42M3099
  • Manufacturer Part No 905LT

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: -
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.86

Buy

Price

Quantity List Price Your Price
1 - 49 $6.82 Promotional price $2.86
50 - 99 $6.15 Promotional price $2.86
100 - 249 $5.67 Promotional price $2.86
250 - 499 $5.23 Promotional price $2.86
500+ $4.89 Promotional price $2.86