Low

LITTELFUSE  0217002.HXP  FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8003
  • Manufacturer Part No 0217002.HXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 35A @ 250V AC
  • Breaking Capacity Current AC: 35A
  • Fuse Current: 2A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 217
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1424

Availability

Availability:  3,653


  • 3,653 in stock for same day shipping
 
Check stock and lead times
  • 3,000 Further stock expected to ship on Sep 24, 2014
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.352

Buy

Price

Quantity List Price
1 - 9 $0.352
10 - 24 $0.328
25 - 49 $0.301
50 - 99 $0.275
100 - 249 $0.229
250 - 499 $0.208
500 - 999 $0.176
1000+ $0.156
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
42K9355
0217002.MXP

0217002.MXP

LITTELFUSE

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:217XE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

454

1+ $0.348 10+ $0.324 25+ $0.298 50+ $0.272 more…

Buy
  • 454 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
50M5587
0217002.TXP

0217002.TXP

LITTELFUSE

ELECTRONIC CARTRIDGE FUSE

ELECTRONIC CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:217; Fuse Leads:Unleaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,384

1+ $0.173 10+ $0.165 100+ $0.157 250+ $0.149 more…

Buy
  • 1,384 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
26K8002
0217002.MXEP

0217002.MXEP

LITTELFUSE

FUSE, AXIAL, 2A, 5 X 20MM, FAST ACTING

FUSE, AXIAL, 2A, 5 X 20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:35A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:217XE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.417

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought