Low

ON SEMICONDUCTOR  2N6027RLRAG  PROGRAMMABLE UJT, 2A, TO-92, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K5304
  • Manufacturer Part No 2N6027RLRAG

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -50°C
  • Peak Emitter Current: 5µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 2A
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Valley Current Iv: 150µA

Availability

Availability:  6,000


  • 6,000 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 26 weeks

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.111

Buy

Price

Quantity List Price
2000 - 9999 $0.111
10000 - 23999 $0.103
24000 - 49999 $0.095
50000 - 99999 $0.092
100000 - 999999999 $0.09
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K8843
2N6027RLRAG
Technical Data Sheet}   Product Traceability

2N6027RLRAG

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 2A, TO-92

PROGRAMMABLE UJT, 2A, TO-92; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:5µA; Valley Current Iv:150µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,903

1+ $0.462 10+ $0.307 100+ $0.172 1000+ $0.128

Buy
  • 5,903 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 31 weeks
26K5303
2N6027G
Technical Data Sheet}   Product Traceability

2N6027G

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 1A, TO-92

PROGRAMMABLE UJT, 1A, TO-92; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1.25µA; Valley Current Iv:18µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,276

1+ $0.441 10+ $0.294 100+ $0.164 1000+ $0.123 more…

Buy
  • 5,276 in stock for same day shipping

see cut-off times

 
Check more stock
  • 5,000 Further stock expected to ship on Aug 27, 2014
  • Supplier lead time 26 weeks
26K5305
2N6027RL1G
Technical Data Sheet}  

2N6027RL1G

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 2A, TO-92, FULL REEL

PROGRAMMABLE UJT, 2A, TO-92, FULL REEL; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:5µA; Valley Current Iv:150µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.084

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought