Low

TE CONNECTIVITY / RAYCHEM  MINISMDC110F/24  FUSE, PTC RESET

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 20A
  • Holding Current: 1.1A
  • Initial Resistance Max: 0.18ohm
  • MSL: MSL 2A - 4 weeks
  • Operating Voltage: 24VDC
  • PTC Fuse Case: 1812 [4532 Metric]
  • SVHC: To Be Advised
  • Series: PolySwitch
  • Tripping Current: 2.2A

Availability

Availability:  1,275

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.665

Buy

Price

Quantity List Price
1 - 249 $0.665
250 - 499 $0.597
500 - 999 $0.531
1000 - 4999 $0.48
5000+ $0.328
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
69K8012
MINISMDC110F/24-2

MINISMDC110F/24-2

TE CONNECTIVITY / RAYCHEM

FUSE, PTC RESET, 24V, 1.1A, 1812

FUSE, PTC RESET, 24V, 1.1A, 1812; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.18ohm; Operating Voltage:24VDC; PTC Fuse Case Style:1812 [4532 Metric]; External Depth:1.07mm; Fuse Terminals:SMD Caps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,483

1+ $0.459 10+ $0.442 100+ $0.424 500+ $0.33

Buy
  • 1,483 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought