Low

TEXAS INSTRUMENTS  OPA2604AP  IC, OP-AMP, 20MHZ, 25V/us, 5mV, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 20MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Wideband
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 25V/µs
  • Supply Voltage Range: 9V to 48V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/137

Availability

Availability:  81


  • 81 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.23

Buy

Price

Quantity List Price
1 - 9 $5.23
10 - 24 $4.66
25 - 49 $4.20
50 - 99 $4.01
100 - 249 $3.83
250 - 499 $3.45
500 - 999 $2.80
1000+ $2.47
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
80K2653
OPA2604APG4

OPA2604APG4

TEXAS INSTRUMENTS

IC, OP-AMP, 20MHZ, DIP-8

IC, OP-AMP, 20MHZ, DIP-8; Amplifier Class:-; No. of Channels:2; Supply Voltage Range:± 4.5V to ± 24V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.83 250+ $3.45 500+ $2.80 1000+ $2.47

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

97K6814
OPA2604AP.

OPA2604AP.

TEXAS INSTRUMENTS

IC, OP AMP, DUAL FET IP, 2604, DIP8

IC, OP AMP, DUAL FET IP, 2604, DIP8; Op Amp Type:Low Noise; No. of Amplifiers:2; Slew Rate:25V/µs; Supply Voltage Range:± 4.5V to ± 24V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:20MHz; Operating Temperature Min:-25°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,526

1+ $5.43 10+ $4.36 100+ $3.97 250+ $3.08 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks
Suggested Substitutes
74K3897
OPA2134PA

OPA2134PA

TEXAS INSTRUMENTS

IC, AUDIO OP-AMP, 8MHZ, DIP-8

IC, AUDIO OP-AMP, 8MHZ, DIP-8; Amplifier Class:-; No. of Channels:2; Output Power:-; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Load Impedance:2kohm; Operating Temperature Min:-40°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,234

1+ $3.86 10+ $3.09 100+ $2.81 250+ $2.55 more…

Buy
  • 1,234 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
59K6515
AD823ANZ

AD823ANZ

ANALOG DEVICES

IC, OP-AMP, 16MHZ, 25V/µs, 0.8mV, DIP-8

IC, OP-AMP, 16MHZ, 25V/µs, 0.8mV, DIP-8; Op Amp Type:JFET; No. of Amplifiers:2; Slew Rate:25V/µs; Supply Voltage Range:3V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:16MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

746

1+ $6.24 10+ $5.62 25+ $5.11 50+ $4.74 more…

Buy
  • 746 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
19M1029
OP275GPZ

OP275GPZ

ANALOG DEVICES

IC, AUDIO OP-AMP, 9MHZ, DIP-8

IC, AUDIO OP-AMP, 9MHZ, DIP-8; Amplifier Class:AB; No. of Channels:2; Output Power:-; Supply Voltage Range:± 4.5V to ± 22V; Amplifier Case Style:DIP; No. of Pins:8; Load Impedance:2kohm; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

328

1+ $2.70 10+ $2.45 25+ $2.19 100+ $1.96 more…

Buy
  • 328 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
57P3867
TSH22IDT

TSH22IDT

STMICROELECTRONICS

ANALOG

ANALOG

  Write a Review | Ask a Question

0

2500+ $0.73 5000+ $0.684 7500+ $0.647

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought