Low

ANALOG DEVICES  AD8505ARJZ-R7  IC, OP AMP, R-R, 95KHZ, LN, SOT23-5

ANALOG DEVICES-AD8505ARJZ-R7-IC, OP AMP, R-R, 95KHZ, LN, SOT23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 85R5213
  • Manufacturer Part No AD8505ARJZ-R7

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 95kHz
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Zero Drift
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Slew Rate: 0.013V/µs
  • Supply Voltage Range: ± 900mV to ± 2.5V

Availability

Availability:  747

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.40

Buy

Price

Quantity List Price
1 - 24 $1.40
25 - 99 $1.27
100 - 249 $1.11
250 - 499 $0.966
500 - 999 $0.855
1000 - 2499 $0.661
2500 - 4999 $0.627
5000 - 999999999 $0.602
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58R2639
AD8505ARJZ-R2
 

AD8505ARJZ-R2

ANALOG DEVICES

IC, OP-AMP, 95KHZ, 0.013V/ us, SOT-23-5

IC, OP-AMP, 95KHZ, 0.013V/ us, SOT-23-5; Op Amp Type:Low Power; No. of Amplifiers:1; Slew Rate:0.013V/µs; Supply Voltage Range:1.8V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:95kHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.71 500+ $1.50 1000+ $1.24 3000+ $1.17

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

52R8170
AD8505ARJZ-R2
CAD CadSoft_EAGLE  

AD8505ARJZ-R2

ANALOG DEVICES

Single Micro-Power Amplifier, R2

Single Micro-Power Amplifier, R2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.47 500+ $1.38 750+ $1.30

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

52R8171
AD8505ARJZ-R7
CAD CadSoft_EAGLE

AD8505ARJZ-R7

ANALOG DEVICES

Single Micro-Power Amplifier, REEL7

Single Micro-Power Amplifier, REEL7

  Write a Review | Ask a Question

0

3000+ $0.743 6000+ $0.696 9000+ $0.658

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought