Low

TEXAS INSTRUMENTS  CD4069UBE  IC, HEX INVERTER, SINGLE I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: Inverter
  • MSL: -
  • No. of Inputs: 1
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  4,693


  • 4,693 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.482

Buy

Price

Quantity List Price
1 - 9 $0.482
10 - 99 $0.367
100 - 999 $0.242
1000 - 4999 $0.18
5000 - 9999 $0.165
10000 - 24999 $0.141
25000 - 49999 $0.138
50000+ $0.135
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
70R5256
HEF4069UBP,652

HEF4069UBP,652

NXP

IC, HEX INVERTER, 14-DIP

IC, HEX INVERTER, 14-DIP; Logic Type:Inverter; Output Current:2.4mA; No. of Inputs:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

604

1+ $0.465 Promotional price 10+ $0.465 Promotional price 25+ $0.465 Promotional price 100+ $0.465 Promotional price more…

Buy
  • 604 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
40X5996
HCF4069YUM013TR

HCF4069YUM013TR

STMICROELECTRONICS

ANALOG

ANALOG

  Write a Review | Ask a Question

0

25+ $0.101

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought