Low

TEXAS INSTRUMENTS  CD4067BE  IC, ANALOG MUX/DMUX, 16 X 1, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Analog Multiplexer Case: DIP
  • Analog Switch Case Style: DIP
  • MSL: -
  • Multiplexer Configuration: 16:1
  • No. of Circuits: 1
  • No. of Pins: 24
  • On State Resistance Max: 240ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 100µA
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/270
  •  130/271

Availability

Availability:  738


  • 738 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.50

Buy

Price

Quantity List Price
1 - 9 $2.50
10 - 99 $1.99
100 - 499 $1.68
500 - 999 $1.28
1000 - 2499 $1.20
2500 - 4999 $1.05
5000 - 9999 $1.04
10000+ $0.987
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
63K5028
CD4067BEE4

CD4067BEE4

TEXAS INSTRUMENTS

IC, ANALOG MUX/DMUX, 16 X 1, DIP-24

IC, ANALOG MUX/DMUX, 16 X 1, DIP-24; No. of Circuits:1; On State Resistance Max:240ohm; Supply Voltage Range:3V to 18V; Analog Multiplexer Case:DIP; No. of Pins:24; Multiplexer Configuration:16:1; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $1.99 100+ $1.68 500+ $1.28 1000+ $1.20 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R5250
HEF4067BP,652

HEF4067BP,652

NXP

IC, ANALOG MUX/DMUX, 16 X 1, DIP-24

IC, ANALOG MUX/DMUX, 16 X 1, DIP-24; No. of Circuits:1; On State Resistance Max:60ohm; Supply Voltage Range:3V to 15V; Analog Multiplexer Case:DIP; No. of Pins:24; Multiplexer Configuration:16:1; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

194

1+ $3.25 Promotional price 10+ $3.25 Promotional price 25+ $3.25 Promotional price 100+ $3.25 Promotional price more…

Buy

(Available until stock is exhausted)

  • 194 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought